Capacitors
12062A151KA79A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP

Overview of 12062A151KA79A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 12062A151KA79A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12062A151KA79A by Kyocera AVX Components

12062A151KA79A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e4
Length
3.2 mm
Manufacturer Series
1206
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Series
SIZE(C0G)
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 12062A151KA79A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 12062A151KA79A

This table gives cross-reference parts and alternative options found for 12062A151KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A151KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206COG151K201CTY Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, Eyang Technology Development Co Ltd 12062A151KA79A vs C1206COG151K201CTY
AU062A151KAG2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, Kyocera AVX Components 12062A151KA79A vs AU062A151KAG2A
CL31C151KDNE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, Samsung Electro-Mechanics 12062A151KA79A vs CL31C151KDNE
AP062A151KQB2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062A151KA79A vs AP062A151KQB2A
CL31C151KDNO Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, Samsung Electro-Mechanics 12062A151KA79A vs CL31C151KDNO
1206G151K201SNT-030-B Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 Capax Technologies Inc 12062A151KA79A vs 1206G151K201SNT-030-B
1206G151K201GT-030- CAP,CERAMIC,150PF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE Capax Technologies Inc 12062A151KA79A vs 1206G151K201GT-030-
1206G151K201ST-030-A Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 Capax Technologies Inc 12062A151KA79A vs 1206G151K201ST-030-A
1206G151K201ST-030-C Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 Capax Technologies Inc 12062A151KA79A vs 1206G151K201ST-030-C
1206G151K201GT-030 Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 Capax Technologies Inc 12062A151KA79A vs 1206G151K201GT-030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062A151KA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062A151KA79A by Kyocera AVX Components

  • Please alert me when 12062A151KA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12062A151KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062A151KA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12062A151KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062A151KA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062A151KA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: