-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 120pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8958
|
Newark | Capacitor Ceramic 120Pf 200V, C0G, 10%, 1206, Capacitance:120Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062A121KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0960 | Buy Now |
DISTI #
KGM31BCG2D121KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 200 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D121KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BCG2D121KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 200 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D121KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0443 | Buy Now |
DISTI #
581-12062A121KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D121KT NEW GLOBAL PN 200V 120pF A 581-KGM31BCG2D121KT RoHS: Compliant | 0 |
|
$0.0500 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0481 | Buy Now |
DISTI #
KGM31BCG2D121KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 120 pF, 200 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D121KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12062A121KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A121KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 120pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12062A121KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A121KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062A121K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A121KAT2A vs 12062A121K4T2A |
12062A121KA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, | Kyocera AVX Components | 12062A121KAT2A vs 12062A121KA12A |
CL31C121KDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206, | Samsung Electro-Mechanics | 12062A121KAT2A vs CL31C121KDNP |
1206G121K201SNT-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00012uF, 1206 | Capax Technologies Inc | 12062A121KAT2A vs 1206G121K201SNT-030-B |
12062A121KA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, | Kyocera AVX Components | 12062A121KAT2A vs 12062A121KA14A |
LD062A121KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A121KAT2A vs LD062A121KAX2A |
AP062A121KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A121KAT2A vs AP062A121KQB2A |
AU062A121KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206, | Kyocera AVX Components | 12062A121KAT2A vs AU062A121KA74A |
CL31C121KDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206, | Samsung Electro-Mechanics | 12062A121KAT2A vs CL31C121KDNF |
AU062A121KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1206, | Kyocera AVX Components | 12062A121KAT2A vs AU062A121KAG9A |