Part Details for 12062A101JATUA by Kyocera AVX Components
Overview of 12062A101JATUA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062A101JATUA
12062A101JATUA CAD Models
12062A101JATUA Part Data Attributes
|
12062A101JATUA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A101JATUA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062A101JATUA
This table gives cross-reference parts and alternative options found for 12062A101JATUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A101JATUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1676862-9 | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 12062A101JATUA vs 2-1676862-9 |
ERC1206NPO101J200E | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs ERC1206NPO101J200E |
ERC1206NPO101J200N | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs ERC1206NPO101J200N |
GRM42-6C0G101J200AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs GRM42-6C0G101J200AJ |
1206CG101JBBB2 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs 1206CG101JBBB2 |
GRM42-6C0G101J200AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs GRM42-6C0G101J200AL |
GRM42-6C0G101J200BB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | 12062A101JATUA vs GRM42-6C0G101J200BB |
HR1206NPO101J4NT91 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | 12062A101JATUA vs HR1206NPO101J4NT91 |
CL31C101JDCNNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 12062A101JATUA vs CL31C101JDCNNNC |
HR1206NPO101J4NT93 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | 12062A101JATUA vs HR1206NPO101J4NT93 |