Part Details for 12061C104KAT4A by Kyocera AVX Components
Overview of 12061C104KAT4A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061C104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3296
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx 12061C104KAT4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18053 |
|
$0.1110 / $0.1660 | Buy Now |
DISTI #
66AH8244
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Kyocera Avx 12061C104KAT4A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
55J8843
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12061C104KAT4A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
12061C104KAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 12061C104KAT4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0258 | Buy Now |
DISTI #
50AH3296
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 50AH3296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 18053 Partner Stock |
|
$0.0940 / $0.1560 | Buy Now |
DISTI #
581-12061C104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72A104KL 100V 0.1uF X7R 1206 10% RoHS: Compliant | 39014 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V36:1790_10672257
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2210 | Americas - 180000 |
|
$0.0189 / $0.0270 | Buy Now |
DISTI #
V72:2272_10672257
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 5201 |
|
$0.0273 / $0.1554 | Buy Now |
|
Future Electronics | 1206 100nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 220000Reel |
|
$0.0842 / $0.0945 | Buy Now |
|
Future Electronics | 1206 100nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0287 / $0.0314 | Buy Now |
Part Details for 12061C104KAT4A
12061C104KAT4A CAD Models
12061C104KAT4A Part Data Attributes:
|
12061C104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061C104KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |