Part Details for 12061C104KAT2A by Kyocera AVX Components
Overview of 12061C104KAT2A by Kyocera AVX Components
- Distributor Offerings: (54 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1553
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 1206, Reel, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1206 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 12061C104KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 222000 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
96K4785
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061C104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 346480 |
|
$0.0280 | Buy Now |
DISTI #
35M0080
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12061C104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8747 |
|
$0.0260 | Buy Now |
DISTI #
83H8012
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12061C104KAT2A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
12061C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C104KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 2960002355000 Factory Stock |
|
$0.0237 / $0.0258 | Buy Now |
DISTI #
12061C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C104KAT2A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 2355000 Factory Stock |
|
RFQ | |
DISTI #
96K4785
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 346480 Partner Stock |
|
$0.0570 / $0.1350 | Buy Now |
DISTI #
35M0080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 35M0080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 379 Partner Stock |
|
$0.0620 / $0.1400 | Buy Now |
DISTI #
581-12061C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72A104KU 100V 0.1uF X7R 1206 10% RoHS: Compliant | 219995 |
|
$0.0230 / $0.1600 | Buy Now |
DISTI #
V36:1790_07470597
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2243 | Americas - 183000 |
|
$0.0230 / $0.0327 | Buy Now |
Part Details for 12061C104KAT2A
12061C104KAT2A CAD Models
12061C104KAT2A Part Data Attributes:
|
12061C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |