Part Details for 12061C102KAT2A by Kyocera AVX Components
Overview of 12061C102KAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061C102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0641
|
Newark | Ceramic Capacitor 1000Pf 100V, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12061C102KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0280 | Buy Now |
DISTI #
47R4571
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12061C102KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5133 |
|
$0.0900 / $0.1210 | Buy Now |
DISTI #
96K4784
|
Newark | Ceramic Capacitor 1000Pf 100V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061C102KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
12061C102KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12061C102KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0390 / $0.0425 | Buy Now |
DISTI #
95C0641
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 95C0641) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0420 / $0.0440 | Buy Now |
DISTI #
581-12061C102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BR72A102KT NEW GLOBAL PN 100V 1000pF X7R 1206 10% RoHS: Compliant | 18696 |
|
$0.0400 / $0.1700 | Buy Now |
DISTI #
70001092
|
RS | Capacitor, 1000 pF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 100 V | AVX 12061C102KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3740 |
|
$0.0600 / $0.0860 | Buy Now |
DISTI #
70002276
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 10%, Vol-Rtg 100 VDC, SMT, 1206, X7R, Tape & Reel | AVX 12061C102KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0410 | RFQ |
|
Future Electronics | 1206 1 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 208000Reel |
|
$0.0393 / $0.0451 | Buy Now |
|
Future Electronics | 1206 1 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0440 | Buy Now |
Part Details for 12061C102KAT2A
12061C102KAT2A CAD Models
12061C102KAT2A Part Data Attributes
|
12061C102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061C102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061C102KAT2A
This table gives cross-reference parts and alternative options found for 12061C102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061C102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31BR72A102KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C102KAT2A vs KGM31BR72A102KM |
KAM31BR72A102KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C102KAT2A vs KAM31BR72A102KT |
KAM31BR72A102KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C102KAT2A vs KAM31BR72A102KM |
KGM31BR72A102KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061C102KAT2A vs KGM31BR72A102KT |