Part Details for 12061A2R2CAT2A by Kyocera AVX Components
Overview of 12061A2R2CAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A2R2CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6339
|
Newark | Cap, Mlcc, C0G, 2.2Pf, 100V, 1206, Capacitance:2.2Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061A2R2CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
55J8626
|
Newark | Capacitor Ceramic 2.2Pf 100V, C0G, 0.25Pf, 1206, Capacitance:2.2Pf, Capacitance Tolerance:± 0.25Pf, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Dielectric Characteristic:C0G/Np0 Rohs Compliant: Yes |Kyocera Avx 12061A2R2CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
KGM31BCG2A2R2CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 100 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A2R2CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BCG2A2R2CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 100 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A2R2CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 | Buy Now |
DISTI #
581-12061A2R2CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A2R2CT NEW GLOBAL PN 100V 2.2pF A 581-KGM31BCG2A2R2CT RoHS: Compliant | 6083 |
|
$0.0560 / $0.3100 | Buy Now |
|
Future Electronics | 1206 2.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0696 | Buy Now |
DISTI #
12061A2R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A2R2CT NEW GLOBAL PN 100V 2.2pF A 581-KGM31BCG2A2R2CT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0670 | Buy Now |
Part Details for 12061A2R2CAT2A
12061A2R2CAT2A CAD Models
12061A2R2CAT2A Part Data Attributes
|
12061A2R2CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A2R2CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 100V, ±0.25pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061A2R2CAT2A
This table gives cross-reference parts and alternative options found for 12061A2R2CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061A2R2CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A2R2CZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZT9AA0 |
LD061A2R2CAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Kyocera AVX Components | 12061A2R2CAT2A vs LD061A2R2CAB7A |
CL31C2R2CCCGNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Samsung Electro-Mechanics | 12061A2R2CAT2A vs CL31C2R2CCCGNNB |
BC061A2R2CZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZB6AA2 |
BC061A2R2CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZB3SA2 |
BC061A2R2CZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZJ6AA3 |
BC061A2R2CZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZB6AA3 |
GRM3195C2A2R2CD01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 12061A2R2CAT2A vs GRM3195C2A2R2CD01D |
CL31C2R2CCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1206, | Samsung Electro-Mechanics | 12061A2R2CAT2A vs CL31C2R2CCNL |
BC061A2R2CZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A2R2CAT2A vs BC061A2R2CZB1SA3 |