Part Details for 12061A111JAT2A by Kyocera AVX Components
Overview of 12061A111JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A111JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4127
|
Newark | Capacitor Ceramic 110Pf 100V, C0G, 5%, 1206, Capacitance:110Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 12061A111JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.3470 | Buy Now |
DISTI #
12061A111JAT2A-ND
|
DigiKey | CAP CER 110PF 100V NP0 1206 Min Qty: 100000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0763 | Buy Now |
DISTI #
12061A111JAT2A
|
Avnet Americas | Cap Ceramic 110pF 100V C0G 5% SMD 1206 125?C T/R - Tape and Reel (Alt: 12061A111JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1952 / $0.2089 | Buy Now |
DISTI #
581-12061A111JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 110pf C0G 1206 5% Tol RoHS: Compliant | 0 |
|
$0.2010 / $0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
Part Details for 12061A111JAT2A
12061A111JAT2A CAD Models
12061A111JAT2A Part Data Attributes
|
12061A111JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A111JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 110pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |