Part Details for 12061A102JSBMA\500 by Kyocera AVX Components
Results Overview of 12061A102JSBMA\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A102JSBMA\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP102BJWS\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 5% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$6.6200 / $6.8900 | Buy Now |