Part Details for 12061L104KAZ2A by Kyocera AVX Components
Overview of 12061L104KAZ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12061L104KAZ2A
12061L104KAZ2A CAD Models
12061L104KAZ2A Part Data Attributes
|
12061L104KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061L104KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061L104KAZ2A
This table gives cross-reference parts and alternative options found for 12061L104KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061L104KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061L104K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12061L104KAZ2A vs 12061L104K4U4A |
KAM31NL82A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061L104KAZ2A vs KAM31NL82A104KL |
12061L104K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12061L104KAZ2A vs 12061L104K4U2A |
12061L104K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12061L104KAZ2A vs 12061L104K4T4A |
12061L104K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8L, -/+15ppm/Cel TC, 0.1uF, 1206 | Kyocera AVX Components | 12061L104KAZ2A vs 12061L104K4T2A |
KAM31NL82A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061L104KAZ2A vs KAM31NL82A104KU |
12061L104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12061L104KAZ2A vs 12061L104KAT2A |