Part Details for 1206175 by Phoenix Contact
Overview of 1206175 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3818
|
Newark | Pps Standard M |Phoenix Contact 1206175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1206175-ND
|
DigiKey | CUTTER DIN RAIL 2.36" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$3,510.0000 | Buy Now |
DISTI #
651-1206175
|
Mouser Electronics | Wire Stripping & Cutting Tools PPS STANDARD M | 0 |
|
$3,508.8100 | Order Now |
DISTI #
71865810
|
RS | PPS STANDARD M | Phoenix Contact 1206175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,508.8100 | RFQ |
|
Onlinecomponents.com | Profile cutter - for cutting and stamping holes in standard DIN rails - NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS€‘CU 3/10 neutral busbar to length - can accommodate 2 stamping bits - with metric measuring rail - delivered without stamping bits RoHS: Compliant | 0 |
|
$2,489.5800 / $2,632.4900 | Buy Now |
DISTI #
000000000000050709
|
Sager | Wire Stripping & Cutting Tools PPS STANDARD M Min Qty: 1 | 0 |
|
$3,250.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cutting tool | 450 |
|
RFQ | |
DISTI #
3294174
|
Farnell | CUTTING TOOL, 3MM THICKNESS, 1000MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1,573.6135 | Buy Now |
|
Master Electronics | Profile cutter - for cutting and stamping holes in standard DIN rails - NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS€‘CU 3/10 neutral busbar to length - can accommodate 2 stamping bits - with metric measuring rail - delivered without stamping bits RoHS: Compliant | 0 |
|
$2,489.5800 / $2,632.4900 | Buy Now |