Part Details for 1206 5% 100 by Dongguan City FlyWin Electronic Sci-Tech Co Ltd
Overview of 1206 5% 100 by Dongguan City FlyWin Electronic Sci-Tech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206 5% 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250mW Thick Film Resistors 200V 100ppm/ 5% 100 1206 Chip Resistor - Surface Mount ROHS | 1150 |
|
$0.0020 / $0.0042 | Buy Now |