Part Details for 12059181 by Aptiv PLC
Overview of 12059181 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 12059181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12059181
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant | 3186 |
|
$1.5900 / $2.8400 | Buy Now |
DISTI #
VDP:6627_24838922
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks | Americas - 22400 |
|
$0.5251 / $0.5313 | Buy Now |
DISTI #
E02:0323_16280148
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2131 | Europe - 16202 |
|
$0.3031 / $0.3052 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact 2.8 M/P 280 Sealed RoHS: Compliant | 0 |
|
$0.5230 / $0.7390 | Buy Now |
DISTI #
83634661
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 22400 |
|
$0.5251 / $0.5313 | Buy Now |
DISTI #
61149313
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2131 | Americas - 16202 |
|
$0.3031 / $0.3052 | Buy Now |
DISTI #
12059181
|
TTI | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 22400 In Stock |
|
$0.4990 | Buy Now |
DISTI #
12059181-B
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 425 In Stock |
|
$1.0000 | Buy Now |
DISTI #
12059181
|
Avnet Abacus | Conn Housing F 2 POS ST Cable Mount (Alt: 12059181) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |