Part Details for 12052600 by Aptiv PLC
Overview of 12052600 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 12052600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052600
|
Mouser Electronics | Automotive Connectors 5P FEM ASSEMBLY MPAK 150 GRAY RoHS: Compliant | 964 |
|
$3.8800 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Connector - 8 Contact - Female - M/P 1.5 Sealed RoHS: Compliant | 0 |
|
$1.2900 / $1.9100 | Buy Now |
DISTI #
80311113
|
Verical | Conn Housing F 8 POS Crimp ST Cable Mount Medium Gray RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 300 |
|
$0.8395 | Buy Now |
DISTI #
12052600-B
|
TTI | Automotive Connectors CON MP 150 5W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$2.4300 | Buy Now |
DISTI #
12052600
|
TTI | Automotive Connectors 5P FEM ASSEMBLY MPAK 150 GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.2100 | Buy Now |
DISTI #
12052600
|
Avnet Abacus | Automotive Connectors CON MP 150 5W FEM ASY (Alt: 12052600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12052600
12052600 CAD Models
12052600 Part Data Attributes
|
12052600
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052600
Aptiv PLC
Combination Line Connector, 5 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |