Part Details for 12052172 by Delphi Automotive LLP
Overview of 12052172 by Delphi Automotive LLP
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12052172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 3600 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | 960 |
|
$0.2320 / $0.5800 | Buy Now | |
|
Quest Components | 25366 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Quest Components | 2880 |
|
$0.4388 / $1.7550 | Buy Now | |
|
Quest Components | 25 |
|
$1.2600 / $2.1000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1070 |
|
$0.1900 / $0.2900 | Buy Now |
Part Details for 12052172
12052172 CAD Models
12052172 Part Data Attributes:
|
12052172
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12052172
Delphi Automotive LLP
Wire Terminal, 5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.206 inch | |
Cable Entry-Min | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |