Part Details for 12052172 by Aptiv PLC
Overview of 12052172 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12052172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052172-R
|
Mouser Electronics | Automotive Connectors TERM M/P 480 ML RoHS: Compliant | 2400 |
|
$0.6590 | Buy Now |
DISTI #
12052172
|
TTI | Automotive Connectors TERM M/P 480 ML RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 21600 In Stock |
|
$0.1950 | Buy Now |
DISTI #
12052172-L
|
TTI | Automotive Connectors MALE 480 SERIES TIN CBL RNG 5.24-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.4120 | Buy Now |
DISTI #
12052172-MR
|
TTI | Automotive Connectors TERM M/P 480 M SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12052172
12052172 CAD Models
12052172 Part Data Attributes:
|
12052172
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052172
Aptiv PLC
Connector Accessory, 0.137in Min Cable Dia, 0.206in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.206 inch | |
Cable Entry-Min | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |