Part Details for 1205202 by Phoenix Contact
Results Overview of 1205202 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1205202 Information
1205202 by Phoenix Contact is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1205202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3785
|
Newark | Szs 0 4X2 0 |Phoenix Contact 1205202 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2093-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2MM 6.18" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
31 In Stock |
|
$14.3600 | Buy Now |
DISTI #
651-1205202
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZS 0 4X2 0 RoHS: Compliant | 11 |
|
$14.3600 / $18.0700 | Buy Now |
|
Onlinecomponents.com | Micro screwdriver - bladed - size: 0.4 x 2.0 x 60 mm - 2-component grip - with non-slip grip and twi... more RoHS: Compliant |
27 In Stock 158 Factory Stock |
|
$14.3600 / $15.1200 | Buy Now |
DISTI #
1205202
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SZS 0 4X2 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$14.3600 / $15.5400 | Buy Now |
DISTI #
000000000000180028
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZS 0 4X2 0 Min Qty: 1 | 0 |
|
$14.3600 / $18.6700 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 800 |
|
RFQ | |
|
Master Electronics | Micro screwdriver - bladed - size: 0.4 x 2.0 x 60 mm - 2-component grip - with non-slip grip and twi... more RoHS: Compliant |
27 In Stock 158 Factory Stock |
|
$14.3600 / $15.1200 | Buy Now |
Part Details for 1205202
1205202 CAD Models
1205202 Part Data Attributes
|
1205202
Phoenix Contact
Buy Now
|
Compare Parts:
1205202
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |