Part Details for 1205163 by Phoenix Contact
Overview of 1205163 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3784
|
Newark | |Phoenix Contact 1205163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2482-ND
|
DigiKey | SCREWDRIVER PHILLIPS #2 8.07" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0700 | Buy Now |
DISTI #
651-1205163
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZK PH2 | 0 |
|
$19.0700 | Order Now |
|
Onlinecomponents.com | Screwdriver - PH crosshead - VDE insulated - size: PH 2 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
6 In Stock |
|
$22.4600 / $43.7900 | Buy Now |
DISTI #
000000000000180027
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZK PH2 Min Qty: 1 | 0 |
|
$22.9500 / $26.7600 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 1600 |
|
RFQ | |
|
Master Electronics | Screwdriver - PH crosshead - VDE insulated - size: PH 2 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
6 In Stock |
|
$22.4600 / $43.7900 | Buy Now |
Part Details for 1205163
1205163 CAD Models
1205163 Part Data Attributes
|
1205163
Phoenix Contact
Buy Now
|
Compare Parts:
1205163
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |