Part Details for 1205150 by Phoenix Contact
Overview of 1205150 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2480-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 7.01" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0562 / $18.8000 | Buy Now |
DISTI #
651-1205150
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZK PH1 SCREWDRIVER PH1 RoHS: Compliant | 0 |
|
$13.0500 / $18.8000 | Order Now |
|
Onlinecomponents.com | Screwdriver - PH crosshead - VDE insulated - size: PH 1 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$13.5200 / $17.1700 | Buy Now |
DISTI #
000000000000180026
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZK PH1 SCREWDRIVER PH1 Min Qty: 1 | 0 |
|
$16.4100 / $19.1500 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 900 |
|
RFQ | |
DISTI #
2435414
|
element14 Asia-Pacific | SCREWDRIVER, PHILIPS, 80MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7910 | Buy Now |
|
Master Electronics | Screwdriver - PH crosshead - VDE insulated - size: PH 1 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$13.5200 / $17.1700 | Buy Now |
Part Details for 1205150
1205150 CAD Models
1205150 Part Data Attributes:
|
1205150
Phoenix Contact
Buy Now
|
Compare Parts:
1205150
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |