Part Details for 1205053 by Phoenix Contact
Overview of 1205053 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1205053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3776
|
Newark | Szs 0 6X3 5 |Phoenix Contact 1205053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1478-ND
|
DigiKey | SCREWDRIVER SLOT 0.6X3.5MM 7.13" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$10.3000 | Buy Now |
DISTI #
651-1205053
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers MED. SCREWDRIVER | 61 |
|
$10.2900 / $10.3000 | Buy Now |
|
Onlinecomponents.com | Actuation tool - for ST terminal blocks - insulated - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
41 In Stock 625 Factory Stock |
|
$10.6200 / $16.1300 | Buy Now |
DISTI #
81435957
|
Verical | ScrewDriver, Bladed, Matches All Screw Terminal Blocks Up To 4.0mm Connection Cross Section, Blade 0.6 X 3.5mm, Without VDE Approval Min Qty: 5 Package Multiple: 5 | Americas - 35 |
|
$13.9490 / $20.9690 | Buy Now |
DISTI #
1205053
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers MED. SCREWDRIVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$9.7900 / $11.4900 | Buy Now |
DISTI #
000000000000050702
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers MED. SCREWDRIVER Min Qty: 1 | 0 |
|
$11.2700 / $12.0200 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 960 |
|
RFQ | |
|
Master Electronics | Actuation tool - for ST terminal blocks - insulated - also suitable for use as a bladed screwdriver - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
41 In Stock 625 Factory Stock |
|
$10.6200 / $16.1300 | Buy Now |
|
Neutron USA | Tools, Screwdriver for ST Terminal Blocks, Insulated, Size 0.6x3.5x100mm | 50 |
|
$39.9900 | Buy Now |
Part Details for 1205053
1205053 CAD Models
1205053 Part Data Attributes
|
1205053
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1205053
Phoenix Contact
Tool And Machinery
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |