Part Details for 1205037 by Phoenix Contact
Overview of 1205037 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3774
|
Newark | Szs 0 4X2 5 Vde |Phoenix Contact 1205037 (Alternate Part Number: 4017918019075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1477-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.5MM 6.34" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$10.0562 / $14.4800 | Buy Now |
DISTI #
651-1205037
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SM. SCREWDRIVER RoHS: Compliant | 10 |
|
$10.0500 / $14.3500 | Buy Now |
|
Onlinecomponents.com | Screwdriver - slot-headed - VDE insulated - size: 0.4 x 2.5 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant |
51 In Stock |
|
$9.5600 / $11.1900 | Buy Now |
DISTI #
1205037
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SM. SCREWDRIVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$9.9000 / $14.2000 | Buy Now |
DISTI #
000000000000050701
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SM. SCREWDRIVER Min Qty: 1 | 37 |
|
$10.0000 / $12.5000 | Buy Now |
DISTI #
64P8001
|
Bürklin Elektronik | VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 161 mm, 1205037 Min Qty: 1 | 3 |
|
$7.5723 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 1300 |
|
RFQ | |
|
Master Electronics | Screwdriver - slot-headed - VDE insulated - size: 0.4 x 2.5 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant |
51 In Stock |
|
$9.5600 / $11.1900 | Buy Now |
|
Neutron USA | Screwdriver, slot-headed, Blade size: 0.4 x 2.5 x 80 mm, SZS 0,4X2,5 VDE | 10 |
|
$79.9600 | Buy Now |
Part Details for 1205037
1205037 CAD Models
1205037 Part Data Attributes:
|
1205037
Phoenix Contact
Buy Now
|
Compare Parts:
1205037
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |