Part Details for 1205020048 by Molex
Overview of 1205020048 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205020048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1205020048
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Receptacle 4 Poles M16x1.5 Threads Female to Leads 1m Lngth 1.50mm Wire RoHS: Compliant | 0 |
|
$36.2100 / $42.2000 | Order Now |
DISTI #
MOL120502-0048
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120502-0048 | Americas - 0 in Stock |
|
Buy Now |