Part Details for 1205020042 by Molex
Overview of 1205020042 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205020042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1205020042
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Receptacle 5 Poles M16x1.5 Threads Male to Leads 1m Lngth 2.50mm Wire RoHS: Compliant | 0 |
|
$41.9900 / $48.9400 | Order Now |
DISTI #
MOL120502-0042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120502-0042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000007208612
|
Sager | REC M12 5P LC MA M16 FM 1.0M WIR 2.5 | 0 |
|
Buy Now |