There are no models available for this part yet.
Overview of 120501-0133 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 120501-0133 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74552632
|
RS | Micro Change, M12 Double Ended Cordset, 4 Poles, 14 AWG, Black TPU WSOR, 1m Len | Molex Woodhead/Brad 120501-0133 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0100 / $76.3600 | RFQ |