Part Details for 120501-0117 by Molex
Overview of 120501-0117 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
HS0-117RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / |
Price & Stock for 120501-0117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5839
|
Newark | Sensor Cord, M12 Rcpt-R/A Plug, 3.3 , Connector Type A:Micro-Change Receptacle, Connector Type B:90° Micro-Change Plug, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 120501-0117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$67.4500 | Buy Now |