Part Details for 1205000213 by Molex
Overview of 1205000213 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205000213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7475
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 20M Rohs Compliant: Yes |Molex 1205000213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.8800 / $218.2500 | Buy Now |
DISTI #
900-1205000213-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 65.6' Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
4 In Stock |
|
$337.5344 / $375.0400 | Buy Now |
DISTI #
538-1205000213
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 5 Poles Female (90) to Pigtail 14 AWG Gray 20m Lngth RoHS: Compliant | 8 |
|
$337.4900 / $375.0200 | Buy Now |
DISTI #
MOL120500-0213
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0213 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71248655
|
Verical | Cable Assembly Circular 20m 14AWG M12 Circular 5 Right Angle Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$325.7300 / $339.1600 | Buy Now |
DISTI #
1205000213
|
Avnet Abacus | CSE M12 5P LC FE RA WSOR GY 20M UNSH, Cat.-No.: L0P5001B63M200 (Alt: 1205000213) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809999929
|
Chip1Stop | Other wires/cables | 8 |
|
$430.0000 / $447.0000 | Buy Now |
DISTI #
C1S549810413869
|
Chip1Stop | Other wires/cables | 8 |
|
$396.0000 / $412.0000 | Buy Now |