There are no models available for this part yet.
Overview of 1205000200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1205000200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1205000200-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5875 / $69.3400 | Buy Now | |
DISTI #
538-1205000200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Single-Ended Cordset 5 Poles Female to Pigtail 14 AWG Gray 1.0m Lngth RoHS: Compliant | 0 |
|
$51.1500 / $65.3700 | Order Now | |
DISTI #
MOL120500-0200
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120500-0200 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000007208339
|
Sager | CSE M12 5P LC FE STR WSOR GY 1M UNSH | 0 |
|
Buy Now | ||
DISTI #
1205000200
|
Avnet Abacus | CSE M12 5P LC FE STR WSOR GY 1M UNSH, Cat.-No.: L0P5000B63M010 (Alt: 1205000200) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810413771
|
Chip1Stop | Other wires/cables | 8 |
|
$62.4000 / $63.8000 | Buy Now | |
DISTI #
C1S549810088070
|
Chip1Stop | Other wires/cables | 8 |
|
$62.3000 / $63.8000 | Buy Now |
CAD Models for 1205000200 by Molex
Part Data Attributes for 1205000200 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|