Part Details for 120500-0232 by Molex
Overview of 120500-0232 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106120-5000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Header. | |
10106120-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+16S STB, Vertical, Header. | |
10156612-0500LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.00mm 5 positions |
Price & Stock for 120500-0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5771
|
Newark | Sensor Cord, M12 Rcpt-Free End, 32.8 , Connector Type A:Micro-Change Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft Rohs Compliant: Yes |Molex 120500-0232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$133.2900 | Buy Now |