Part Details for 120500-0207 by Molex
Overview of 120500-0207 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 120500-0207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5754
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 3.3 , Connector Type A:90° Micro-Change Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 120500-0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$45.4600 | Buy Now |