Part Details for 1205-1/4X36YD by 3M
Overview of 1205-1/4X36YD by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for 1205-1/4X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polyimide Film Electrical Tape 1205 - Amber - Acrylic Adhesive - 1 mil film - 1/4 in x 36 yd (6 -35 mm x 33 m) - 36/Case. RoHS: Compliant |
104 On Order |
|
$15.7800 / $21.4300 | Buy Now |
|
Master Electronics | Polyimide Film Electrical Tape 1205 - Amber - Acrylic Adhesive - 1 mil film - 1/4 in x 36 yd (6 -35 mm x 33 m) - 36/Case. RoHS: Compliant |
104 On Order |
|
$15.7800 / $21.4300 | Buy Now |