Part Details for 1204BQ by Davies Molding LLC
Overview of 1204BQ by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6795
|
Newark | Cecntl Blk 1/4X5/32Flat I0476 Rohs Compliant: Yes |Davies Molding 1204BQ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $8.5000 | Buy Now |
DISTI #
1722-1071-ND
|
DigiKey | KNOB 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
479 In Stock |
|
$2.7248 / $4.7900 | Buy Now |
DISTI #
5164-1204BQ
|
Mouser Electronics | Knobs & Dials Black Spring Instrument Knob RoHS: Compliant | 0 |
|
$4.5800 / $4.6200 | Order Now |
DISTI #
71618972
|
RS | 1.03" Diameter Thermoset Control Knob .25 Flatted to .16 Mounting, Spring | Davies Molding 1204BQ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $7.2100 | RFQ |
|
Onlinecomponents.com | 1.03"Dia x 0.69"High - Black Thermoset - 0.25" Dia Flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$2.8500 / $5.4100 | Buy Now |