Part Details for 12048159 by Aptiv PLC
Overview of 12048159 by Aptiv PLC
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12048159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8684
|
Newark | Contact, Pin, Crimp, 0.5-0.8Mm2, Product Range:Metri-Pack 280 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 280 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12048159 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 / $0.3170 | Buy Now |
DISTI #
829-12048159-R
|
Mouser Electronics | Automotive Connectors M/P 2.8 Male Locking Lance Sealed Series RoHS: Compliant | 68200 |
|
$0.3920 | Buy Now |
DISTI #
VDN:6625_24773261
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 2200 Package Multiple: 2200 Lead time: 10 Weeks | Americas - 464200 |
|
$0.1044 | Buy Now |
DISTI #
VDP:6627_24773261
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 2200 Package Multiple: 2200 Lead time: 10 Weeks | Americas - 189200 |
|
$0.1093 | Buy Now |
DISTI #
E02:0323_16281596
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 6600 Package Multiple: 2200 Lead time: 10 Weeks Date Code: 2234 | Europe - 88000 |
|
$0.2980 / $0.3617 | Buy Now |
DISTI #
79936808
|
Verical | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 2200 Package Multiple: 2200 | Americas - 464200 |
|
$0.1044 | Buy Now |
DISTI #
79936704
|
Verical | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 2200 Package Multiple: 2200 | Americas - 189200 |
|
$0.1093 | Buy Now |
DISTI #
67008212
|
Verical | Contact PIN Crimp ST Cable Mount 19-21AWG Min Qty: 2200 Package Multiple: 2200 Date Code: 2234 | Americas - 88000 |
|
$0.2976 / $0.3612 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8800 |
|
$0.4563 / $1.7550 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1500 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for 12048159
12048159 CAD Models
12048159 Part Data Attributes:
|
12048159
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12048159
Aptiv PLC
Connector Accessory, 0.08in Min Cable Dia, 0.123in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.123 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |