Part Details for 12047957 by Aptiv PLC
Overview of 12047957 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12047957
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 2500 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2098 / $0.2424 | Buy Now |
|
Quest Components | 1889 |
|
$0.2856 / $0.7140 | Buy Now | |
DISTI #
12047957
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12047957-L
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 12047957
12047957 CAD Models
12047957 Part Data Attributes
|
12047957
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047957
Aptiv PLC
Connector Accessory, 0.073in Min Cable Dia, 0.123in Max Cable Dia, Contact,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.123 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.346 inch |