Part Details for 12047931 by Aptiv PLC
Overview of 12047931 by Aptiv PLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8680
|
Newark | Housing, Plug, 8Pos, 14A, Black, Product Range:Metri-Pack 150 Series, Gender:Plug, No. Of Positions:8Ways, For Use With:Aptiv Metri-Pack 150 Series 12045773 Pin Contact, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Rohs Compliant: Yes |Aptiv/delphi 12047931 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.8790 | Buy Now |
DISTI #
829-12047931
|
Mouser Electronics | Automotive Connectors 8 Way M M/P 150 Sealed RoHS: Compliant | 3953 |
|
$1.7100 / $3.0500 | Buy Now |
DISTI #
VDP:6627_24913265
|
Arrow Electronics | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks | Americas - 57600 |
|
$1.5180 / $1.6082 | Buy Now |
DISTI #
V36:1790_24913265
|
Arrow Electronics | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2429 | Americas - 475 |
|
$1.5577 / $2.7049 | Buy Now |
|
Onlinecomponents.com | Connector - 8 Contact 1.5 M/P 150 Sealed RoHS: Compliant |
3356 In Stock |
|
$0.4889 / $0.5245 | Buy Now |
DISTI #
84376884
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 57600 |
|
$1.5180 / $1.6082 | Buy Now |
DISTI #
84381994
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2429 | Americas - 475 |
|
$1.5577 / $2.7049 | Buy Now |
DISTI #
84865318
|
Verical | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 450 |
|
$1.5876 / $1.8001 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 8 CONTACT(S), MALE, CRIMP TERMINAL | 413 |
|
$0.8026 / $2.0065 | Buy Now |
DISTI #
12047931
|
TTI | Automotive Connectors 8 Way M M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each |
Americas - 6720 In Stock |
|
$0.5350 | Buy Now |
Part Details for 12047931
12047931 CAD Models
12047931 Part Data Attributes
|
12047931
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047931
Aptiv PLC
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12045773; 12077628 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12047937 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |