Part Details for 1204300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1204300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5497
|
Newark | Hdc He 10 Mc |Weidmuller 1204300000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $13.0100 | Buy Now |
DISTI #
2266-1204300000-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1.8800 | Buy Now |
DISTI #
281-5542-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$6.0071 / $12.6100 | Buy Now |
DISTI #
1204300000
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Crimp ST Panel Mount - Bulk (Alt: 1204300000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4279 / $7.6145 | Buy Now |
DISTI #
470-1204300000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 10 MC | 10 |
|
$6.6900 / $10.5500 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular M 10 POS Crimp ST Panel Mount RockStar® RoHS: Compliant |
69 Partner Stock 2 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now |
DISTI #
1204300000-WEI
|
TME | 1204300000 Min Qty: 21 | 69 |
|
$2.0610 / $2.0623 | Buy Now |
DISTI #
1204300000
|
Avnet Abacus | (Alt: 1204300000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200799040
|
Chip1Stop | Unclassified | 69 |
|
$2.0700 / $2.0800 | Buy Now |
|
Master Electronics | Conn Heavy-Duty Rectangular M 10 POS Crimp ST Panel Mount RockStar® RoHS: Compliant |
69 Partner Stock 2 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now |