Part Details for 1204119 (ALTERNATE: NS 35/ 7 5 WH PERF 2000MM) by Phoenix Contact
Overview of 1204119 (ALTERNATE: NS 35/ 7 5 WH PERF 2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204119 (ALTERNATE: NS 35/ 7 5 WH PERF 2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251508
|
RS | DIN Rail,6.5 (2m),78.7" (2000mm),Slotted, Steel, White, NS 35/ 7 5 WH PERF 2000MM | Phoenix Contact 1204119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 52 |
|
$22.7400 / $25.2700 | Buy Now |