Part Details for 1204061049 by Molex
Overview of 1204061049 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204061049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2039
|
Newark | Sensor Cord, 4P M12 Rcpt-Rj45 Plug/16.4 , Connector Type A:Ultra-Lock 2.0 Receptacle, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Molex 1204061049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2400 | Buy Now |
DISTI #
900-1204061049-ND
|
DigiKey | REC U12 RJ45 4P DC FE WSOR MA 5M Min Qty: 1 Lead time: 51 Weeks Container: Bag |
6 In Stock |
|
$66.0366 / $84.4100 | Buy Now |
DISTI #
1204061049
|
Avnet Americas | REC U12 RJ45 4P DC FE WSOR MA 5M DE SH - Bag (Alt: 1204061049) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
RFQ | |
DISTI #
538-1204061049
|
Mouser Electronics | Ethernet Cables / Networking Cables ULTRA-LOCK M12 2.0 SHIELDED RoHS: Compliant | 12 |
|
$66.0300 / $81.2900 | Buy Now |
DISTI #
V99:2348_28845031
|
Arrow Electronics | Mini50 Connector Cable Straight Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks Date Code: 2410 | Americas - 6 |
|
$48.8060 / $52.0145 | Buy Now |
DISTI #
MOL120406-1049
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120406-1049 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78999919
|
Verical | Mini50 Connector Cable Straight Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$67.3500 / $68.7300 | Buy Now |
DISTI #
80013432
|
Verical | Mini50 Connector Cable Straight Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 6 |
|
$48.8060 / $52.0145 | Buy Now |
DISTI #
120406-1049
|
TTI | Ethernet Cables / Networking Cables ULTRA-LOCK M12 2.0 SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$71.1600 / $81.6300 | Buy Now |
DISTI #
1204061049
|
Avnet Abacus | REC U12 RJ45 4P DC FE WSOR MA 5M DE SH (Alt: 1204061049) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |