Part Details for 1204061022 by Molex
Overview of 1204061022 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204061022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2018
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 6.6 , Connector Type A:Ultra-Lock 2.0 Plug, Connector Type B:Ultra-Lock 2.0 Plug, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 1204061022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6700 | Buy Now |
DISTI #
900-1204061022-ND
|
DigiKey | CSE U12 4P DC MA STR WSOR 2M DE Min Qty: 1 Lead time: 34 Weeks Container: Bag |
6 In Stock |
|
$57.4126 / $73.3800 | Buy Now |
DISTI #
1204061022
|
Avnet Americas | CSE U12 4P DC MA STR WSOR 2M DE SH - Bag (Alt: 1204061022) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
RFQ | |
DISTI #
538-1204061022
|
Mouser Electronics | Ethernet Cables / Networking Cables ULTRA-LOCK M12 2.0 SHIELDED RoHS: Compliant | 24 |
|
$57.4000 / $73.3800 | Buy Now |
DISTI #
MOL120406-1022
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120406-1022 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120406-1022
|
TTI | Ethernet Cables / Networking Cables ULTRA-LOCK M12 2.0 SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$61.8000 / $69.2000 | Buy Now |
DISTI #
1204061022
|
Avnet Abacus | CSE U12 4P DC MA STR WSOR 2M DE SH (Alt: 1204061022) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |