Part Details for 1204060001 by Molex
Overview of 1204060001 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1204060001-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.97' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$16.5906 / $22.4000 | Buy Now |
DISTI #
538-1204060001
|
Mouser Electronics | Ethernet Cables / Networking Cables SE Cordset 4P FM (ST) to Pigtail Ethernet Cat5e TPE 0.6M RoHS: Compliant | 6 |
|
$16.5800 / $22.3800 | Buy Now |
DISTI #
V99:2348_28467760
|
Arrow Electronics | Cable Assembly Circular 0.6m 24AWG M12 Circular 4 Straight Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2352 | Americas - 6 |
|
$14.5400 / $17.7300 | Buy Now |
DISTI #
MOL120406-0001
|
Heilind Electronics | EY0A00004M006 CSE U12 4P DC FE STR TPE 0.6M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76464404
|
Verical | Cable Assembly Circular 0.6m 24AWG M12 Circular 4 Straight Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$16.4300 / $16.7600 | Buy Now |
DISTI #
76444124
|
Verical | Cable Assembly Circular 0.6m 24AWG M12 Circular 4 Straight Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 6 |
|
$14.5400 / $14.7400 | Buy Now |
DISTI #
1204060001
|
IBS Electronics | Cable AssemblyCircular 0.6m 24AWG M12Circular 4 Straight Bag Min Qty: 47 Package Multiple: 1 | 6 |
|
$18.4730 | Buy Now |
DISTI #
000000000007208240
|
Sager | CSE U12 4P DC FE STR TPE 0.6M SE TE | 0 |
|
Buy Now | |
DISTI #
1204060001
|
Avnet Abacus | CSE U12 4P DC FE STR TPE 0.6M SE TE, Cat.-No.: EY0A00004M006 (Alt: 1204060001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810635285
|
Chip1Stop | Other wires/cables | 6 |
|
$18.2000 / $18.7000 | Buy Now |
Part Details for 1204060001
1204060001 CAD Models
1204060001 Part Data Attributes
|
1204060001
Molex
Buy Now
Datasheet
|
Compare Parts:
1204060001
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67; Rated Current (Signal):1.5A; Rated Voltage:60V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | THERMOPLASTIC COPOLYESTER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |