There are no models available for this part yet.
Overview of 12040 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MB111204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
G832MG131204022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F White |
Price & Stock for 12040 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-12040
|
Mouser Electronics | Screws & Fasteners SLP1-177 NATURAL NYL Snap Lock Pins RoHS: Compliant | 0 |
|
$0.0750 / $0.0980 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0851 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0514 / $0.1085 | Buy Now | ||
DISTI #
HEY12040
|
DB Roberts | SLP1-177 NATURAL | 0 |
|
RFQ |