Part Details for 1204-14G00B2A by Oupiin
Overview of 1204-14G00B2A by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP1204ANLGI/W | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer | |
8P34S1204NLGI | Renesas Electronics Corporation | 2:4 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks | |
8SLVP1204ANLGI | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer |
Price & Stock for 1204-14G00B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-1204-14G00B2A-ND
|
DigiKey | IDC Socket 1.27x1.27mm 14pin, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.2680 / $4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 504 Factory Stock |
|
$1.4500 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 504 Factory Stock |
|
$1.4500 / $2.1800 | Buy Now |
Part Details for 1204-14G00B2A
1204-14G00B2A CAD Models
1204-14G00B2A Part Data Attributes
|
1204-14G00B2A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
1204-14G00B2A
Oupiin
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |