Switches
1203M2S6ABE2
Description: SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of 1203M2S6ABE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 1203M2S6ABE2 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 1203M2S6ABE2-ND
DigiKey SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $11.7021
$11.7021 Buy Now
DISTI # 611-1203M2S6ABE2
Mouser Electronics Slide Switches Slide RoHS: Compliant 0
  • 80 $11.0300
$11.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 0
  • 20 $17.6700
$17.6700 Buy Now
DISTI # 60860881
Verical Switch Slide ON OFF ON DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2021 Americas - 55
  • 5 $19.1490
  • 10 $16.7310
  • 20 $16.4710
  • 40 $15.1450
  • 60 $14.6770
$14.6770 / $19.1490 Buy Now
DISTI # 000000000003165867
Sager Slide Switches Slide Min Qty: 80 0
  • 80 $10.0300
  • 160 $9.7500
  • 320 $9.3600
$9.3600 / $10.0300 Buy Now

CAD Models for 1203M2S6ABE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1203M2S6ABE2 by C&K

1203M2S6ABE2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Factory Lead Time
20 Weeks
Actuator Color
BLACK
Actuator Length
0.485 inch
Actuator Material
NYLON
Actuator Type
HIGH TYPE
Body Breadth
12.7 mm
Body Height
11.43 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 1203M2S6ABE2
    C&K
    SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for 1203M2S6ABE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1203M2S6ABE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1203M2S6ABE2 by C&K

Select Manufacturer
Which Manufacturer of 1203M2S6ABE2 would you like to use for your alert(s)?
  • Please alert me when 1203M2S6ABE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1203M2S6ABE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1203M2S6ABE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1203M2S6ABE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1203M2S6ABE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1203M2S6ABE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: