Part Details for 1203A1CQEA by CIT Relay & Switch
Results Overview of 1203A1CQEA by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1203A1CQEA Information
1203A1CQEA by CIT Relay & Switch is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1203A1CQEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-1203A1CQEA-ND
|
DigiKey | SWITCH SLIDE DPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
185 In Stock |
|
$2.9728 / $3.8300 | Buy Now |