Part Details for 1203900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1203900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1203900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5495
|
Newark | Rectangular Insert, Male, 10 Position, Screw, Product Range:He Series, Connector Mounting:Cable Mount, Gender:Plug, No. Of Contacts:10Contacts, Contact Gender:Pin, No. Of Rows:2Rows, Contact Termination Type:Screw Rohs Compliant: Yes |Weidmuller 1203900000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$8.6500 / $13.6300 | Buy Now |
DISTI #
50M6086
|
Newark | Rectangular Power Connector, Insert, He Series, Screw, Plug, 10, Pin Rohs Compliant: Yes |Weidmuller 1203900000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.9600 | Buy Now |
DISTI #
281-2253-ND
|
DigiKey | INSERT MALE 10POS+1GND SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
67 In Stock |
|
$8.2011 / $12.6300 | Buy Now |
DISTI #
1203900000
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 1203900000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2011 / $9.7151 | Buy Now |
DISTI #
10B5495
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 10B5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$10.0700 / $13.1800 | Buy Now |
DISTI #
470-1203900000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 10 MS RoHS: Compliant | 38 |
|
$8.3200 / $11.9800 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount RoHS: Compliant |
21 In Stock 274 Factory Stock |
|
$8.0000 / $11.6300 | Buy Now |
DISTI #
73473630
|
Verical | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2326 | Americas - 20 |
|
$14.9871 | Buy Now |
DISTI #
1203900000
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 1203900000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2011 / $9.7151 | Buy Now |
DISTI #
10B5495
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 10B5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$10.0700 / $13.1800 | Buy Now |