Part Details for 12038VA-24R-FU-06 by NMB Technologies Corporation
Overview of 12038VA-24R-FU-06 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-24R-FU-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5914
|
Newark | Axial Fan, 1.48A, 35.52W, 24V, 120X38Mm, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:243.7Cfm, Noise Rating:64Dba, Power Rating:35.52W Rohs Compliant: Yes |Nmb Technologies 12038VA-24R-FU-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$38.8200 / $51.2800 | Buy Now |
DISTI #
12-12038VA-24R-FU-06-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$29.4716 / $39.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$27.5900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.52 W - 6400 RPM - 4 Wire Leads. RoHS: Compliant |
16 In Stock |
|
$29.3200 / $39.8200 | Buy Now |
DISTI #
000000000006180017
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 243.7CFM, 35.52W, Flange, Ball, 4-Wire, Tach/PWM Min Qty: 1 | 0 |
|
$29.7600 / $37.0800 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.52 W - 6400 RPM - 4 Wire Leads. RoHS: Compliant |
16 In Stock |
|
$29.3200 / $39.8200 | Buy Now |
|
Neutron USA | DC Fans Fan, 120x120x38mm, 24VDC, 243.7CFM, 35.52W, 64dBA, Flange, Ball, 4Lead, Tach/PWM | 22 |
|
$136.8300 | Buy Now |
Part Details for 12038VA-24R-FU-06
12038VA-24R-FU-06 CAD Models
12038VA-24R-FU-06 Part Data Attributes
|
12038VA-24R-FU-06
NMB Technologies Corporation
Buy Now
|
Compare Parts:
12038VA-24R-FU-06
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |