There are no models available for this part yet.
Overview of 12038VA-24P-EA-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for 12038VA-24P-EA-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12-12038VA-24P-EA-00-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1003 / $36.3400 | Buy Now | |
DISTI #
000000000005194100
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 190CFM, Flange Mount, Lead Wires | 0 |
|
Buy Now | ||
Neutron USA | DC Fans | 0 |
|
$171.9700 | Buy Now |
CAD Models for 12038VA-24P-EA-00 by NMB Technologies Corporation
Part Data Attributes for 12038VA-24P-EA-00 by NMB Technologies Corporation
12038VA-24P-EA-00
NMB Technologies Corporation
|
|
---|---|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Want to compare parts?
-
12038VA-24P-EA-00NMB Technologies CorporationVS
-