Part Details for 12034405 by Aptiv PLC
Overview of 12034405 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12034405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12034405
|
Mouser Electronics | Automotive Connectors CONN 30 F M/P 150 NAT SLD RoHS: Compliant | 191 |
|
$2.0800 / $3.7100 | Buy Now |
DISTI #
12034405
|
TTI | Automotive Connectors CONN 30 F M/P 150 NAT SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 12034405
12034405 CAD Models
12034405 Part Data Attributes
|
12034405
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12034405
Aptiv PLC
Combination Line Connector, 30 Contact(s), Female,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.027 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |
Alternate Parts for 12034405
This table gives cross-reference parts and alternative options found for 12034405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12034405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT055224A | Electric Double Layer Capacitor, | Ohmite Mfg Co | 12034405 vs LT055224A |