Part Details for 12034403 by Aptiv PLC
Overview of 12034403 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12034403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12034403
|
Mouser Electronics | Automotive Connectors CONN 30 F M/P 150 NAT SLD RoHS: Compliant | 322 |
|
$2.0800 / $3.7100 | Buy Now |
DISTI #
12034403
|
TTI | Automotive Connectors CONN 30 F M/P 150 NAT SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 1050 In Stock |
|
Buy Now |
Part Details for 12034403
12034403 CAD Models
12034403 Part Data Attributes
|
12034403
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12034403
Aptiv PLC
Combination Line Connector, 30 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.027 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 12034401 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |