Part Details for 12034170 by Aptiv PLC
Overview of 12034170 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12034170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1618
|
Newark | Automotive Connectors |Aptiv/delphi 12034170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.8610 | Buy Now |
DISTI #
829-12034170
|
Mouser Electronics | Automotive Connectors INDVL CABLE SEALS ORANGE RoHS: Compliant | 9810 |
|
$0.3690 / $0.6600 | Buy Now |
DISTI #
VDP:6627_25465752
|
Arrow Electronics | Cable Accessories Seal Straight Silicone Orange Individual Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks | Americas - 20000 |
|
$0.0813 | Buy Now |
DISTI #
79937010
|
Verical | Cable Accessories Seal Straight Silicone Orange Individual Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.0813 | Buy Now |
|
Bristol Electronics | 564 |
|
RFQ | ||
DISTI #
12034170-B
|
TTI | Automotive Connectors SEALMP ORG IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 3000 In Stock |
|
$0.2310 | Buy Now |
DISTI #
12034170
|
TTI | Automotive Connectors INDVL CABLE SEALS ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1160 | Buy Now |
DISTI #
12034170
|
Power and Signal Group | Orange Individual Loose Cable Seal | 20000 |
|
$0.0987 | RFQ |
DISTI #
12034170
|
Avnet Abacus | (Alt: 12034170) RoHS: Compliant Min Qty: 35000 Package Multiple: 7000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |