Part Details for 1203410308 by Molex
Overview of 1203410308 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive electronics systems
Renewable Energy
Automotive
Price & Stock for 1203410308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2694
|
Newark | Micro-Change (M12) Cat6A Double-Ended Cordset, 8 Poles, Male (Straight) To Male (Straight), 26 Awg, Green Shielded Pur Cable, 20.0M (65.62' ) Length |Molex 1203410308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$425.2800 / $499.8800 | Buy Now |
DISTI #
2266-1203410308-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 65.6' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$435.2300 / $444.1200 | Buy Now |
DISTI #
1203410308-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 65.6' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.9583 | Buy Now |
DISTI #
1203410308
|
Avnet Americas | Micro-Change M12 CAT6A Double-Ended Cordset 8 Position Male Straight to Male Straight 26 AWG Shielded PUR 20m - Bulk (Alt: 1203410308) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1203410308
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 CAT6A CORDSET PUR AWG26 20M | 0 |
|
$390.9500 / $434.4200 | Order Now |
DISTI #
MOL120341-0308
|
Heilind Electronics | M12 CAT6A CORDSET BLUE PUR AWG E22E06020M200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61154330
|
Verical | Micro-Change® M12 CAT6A Double-Ended Cordset 8 Poles Male (Straight) to Male (Straight) 26 AWG Shielded PUR Cable 20.0m (65.62ft ) Length Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$297.5000 | Buy Now |
DISTI #
73580636
|
Verical | Micro-Change® M12 CAT6A Double-Ended Cordset 8 Poles Male (Straight) to Male (Straight) 26 AWG Shielded PUR Cable 20.0m (65.62ft ) Length Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$385.0300 / $392.8900 | Buy Now |
DISTI #
59870240
|
Verical | Micro-Change® M12 CAT6A Double-Ended Cordset 8 Poles Male (Straight) to Male (Straight) 26 AWG Shielded PUR Cable 20.0m (65.62ft ) Length Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$385.0300 / $392.8900 | Buy Now |
DISTI #
1203410308-MOL
|
TME | Cable: for sensors/automation | 3 |
|
Buy Now |
Part Details for 1203410308
1203410308 CAD Models
1203410308 Part Data Attributes
|
1203410308
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410308
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |